text.skipToContent text.skipToNavigation

Manufacturer Part #

SDUR1530CT

Schottky Rectifiers

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
SMC SDUR1530CT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 300V
Reverse Current-Max: 10µA
Forward Voltage: 1.01V
Configuration: Dual
Reverse Recovery Time-Max: 45ns
Thermal Resistance: 2.3°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
8000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,120.00
USD
Quantity
Unit Price
100
$0.29
250
$0.285
1,000
$0.275
5,000+
$0.265
Product Variant Information section