text.skipToContent text.skipToNavigation

Manufacturer Part #

SDURD1540TR

SDURD1540 Series 400 V 15A Surface Mount Standard Diode - DPAK-3

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
SMC SDURD1540TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 240A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 10µA
Forward Voltage: 1.25V
Reverse Recovery Time-Max: 45ns
Thermal Resistance: 1.7°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,375.00
USD
Quantity
Unit Price
2,500
$0.22
5,000+
$0.215
Product Variant Information section