Manufacturer Part #
STTH100W04CW
Turbo 2 50 A (x2) 400 V 50 ns Flange Mount Ultrafast Rectifier - TO-247
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STTH100W04CW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STTH100W04CW - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 100A |
| Peak Current-Max: | 350A |
| Reverse Voltage-Max [Vrrm]: | 400V |
| Reverse Current-Max: | 25µA |
| Forward Voltage: | 1.75V |
| Configuration: | Dual |
| Forward RMS Current [If rms]: | 75A |
| Reverse Recovery Time-Max: | 50ns |
| Thermal Resistance: | 0.4°C/W |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
600+
$2.08
Product Variant Information section
Available Packaging
Package Qty:
600 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole