text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH102

STTH102 Series 200 V 1 A Through Hole Ultrafast Diode - DO-41

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH102 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 1µA
Forward Voltage: 0.97V
Configuration: Single
Reverse Recovery Time-Max: 20ns
Thermal Resistance: 50°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications

The STTH102 which is using ST’s new 200 V planar technology, is specially suited for switching mode base drive and transistor circuits. The device is also intended for use as a free wheeling diode in power supplies and other power switching applications.

Features:

  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • High junction temperature
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
12000
Multiple Of:
2000
Total
$649.20
USD
Quantity
Unit Price
2,000
$0.056
6,000
$0.0545
8,000
$0.0541
20,000
$0.0529
30,000+
$0.0518
Product Variant Information section