text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH10LCD06FP

STTH10LCD06 Series 600 V 10 A 50 ns Turbo 2 Ultrafast Rectifier - TO-220FP-2

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH10LCD06FP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Forward Voltage: 2V
Configuration: Single
Forward RMS Current [If rms]: 35A
Reverse Recovery Time-Max: 50ns
Thermal Resistance: 6°C/W
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220FPAC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$1,200.00
USD
Quantity
Unit Price
1,000
$0.41
2,000
$0.405
3,000
$0.40
5,000+
$0.39
Product Variant Information section