text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH120R04TV1

STTH120R04TVX Series 60 A (x2) 400 V 80 ns Ultrafast Recovery Diode-ISOTOP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH120R04TV1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 120A
Peak Current-Max: 700A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 60µA
Forward Voltage: 1.5V
Configuration: Dual
Forward RMS Current [If rms]: 140A
Reverse Recovery Time-Max: 80ns
Thermal Resistance: 0.45°C/W
Storage Temperature Range: -65°C to +150°C
Package Style:  ISOTOP
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,756.00
USD
Quantity
Unit Price
100+
$17.56
Product Variant Information section