text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH1502FP

TO 220 ISOL FULL PACK 0.5 AC-2L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH1502FP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Reverse Recovery Time-Max: 36ns
Mounting Method: Flange Mount
Features & Applications
The STTH1502FP is an Ultrafast recovery diode. The STTH1502 uses ST's new 200 V planar Pt doping technology, and is specially suited for switching mode base drive and transistor circuits.

This device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection.

Features:

  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery time
  • High junction temperature
  • Insulated packages
    • TO-220FPAC
      Electrical insulation 2000 VDC
    • TO-220AC Ins
      Electrical insulation 2500 VRMS
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$840.00
USD
Quantity
Unit Price
50
$0.45
200
$0.435
750
$0.425
1,250
$0.42
2,500+
$0.405
Product Variant Information section