Manufacturer Part #
STTH1506TPI
STTH1506 Series 15 A 600 V Tandem Hyperfast Rectifier Flange Mount - TOP-3I
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:TOP-3I Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STTH1506TPI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics STTH1506TPI - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 15A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 20µA |
| Forward Voltage: | 3.6V |
| Reverse Recovery Time-Max: | 35ns |
| Package Style: | TOP-3I |
| Mounting Method: | Flange Mount |
Features & Applications
The STTH1506TPI is a Tandem 600 V Hyperfast Rectifer.
The TURBOSWITCH “H” is an ultra high performance diode composed of two 300 V dice in series. TURBOSWITCH “H” family drastically cuts losses in the associated MOSFET when run at high dIF/dt.
Features:
- Especially suited as boost diode in continuous mode power factor correctors and hard switching conditions.
- Designed for high di/dt operation. Hyperfast recovery current to compete with GaAs devices. Allows downsizing of mosfet and heatsinks.
- Internal ceramic insulated devices with equal thermal conditions for both 300V diodes.
- Insulation (2500V RMS) allows placement on same heatsink as mosfet and flexible heatsinking on common or separate heatsink.
- Matched diodes for typical PFC application without need for voltage balance network.
- C = 7pF
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
30
$2.06
90
$2.03
150
$2.02
450
$1.99
750+
$1.96
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TOP-3I
Mounting Method:
Flange Mount