text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH15AC06CT

STTH15AC06C Series 600 V 2 x 7.5 A Turbo 2 Ultrafast High Voltage Rectifier

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH15AC06CT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 1µA
Forward Voltage: 2.2V
Configuration: Dual
Forward RMS Current [If rms]: 15A
Reverse Recovery Time-Max: 50ns
Thermal Resistance: 1.7°C/W
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$435.00
USD
Quantity
Unit Price
50
$0.46
200
$0.445
750
$0.435
1,250
$0.43
2,500+
$0.415
Product Variant Information section