text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH15S12D

Turbo 2 1200 V 15 A 40 ns Flange Mount Ultrafast Rectifier - TO-220-2

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STTH15S12D - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 130A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 10µA
Forward Voltage: 3.1V
Configuration: Single
Forward RMS Current [If rms]: 50A
Reverse Recovery Time-Max: 40ns
Thermal Resistance: 1.4°C/W
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$670.00
USD
Quantity
Unit Price
1,000
$0.67
2,000
$0.66
3,000
$0.655
5,000+
$0.64