text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH16L06CFP

STTH Series 8 A 1.35 V 35 ns Through Hole Ultrafast Rectifier - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
STMicroelectronics STTH16L06CFP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 16A
Peak Current-Max: 120A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 8µA
Forward Voltage: 2.08V
Configuration: Dual
Forward RMS Current [If rms]: 30A
Reverse Recovery Time-Max: 55ns
Thermal Resistance: 3.8°C/W
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
950
USA:
950
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$33.50
USD
Quantity
Unit Price
50
$0.67
200
$0.65
500
$0.635
1,250
$0.625
2,000+
$0.605
Product Variant Information section