text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH16L06CT

TO 220 AB NON ISOL

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH16L06CT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 8µA
Forward Voltage: 2.08V
Reverse Recovery Time-Max: 55ns
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Features & Applications

The STTH16L06CT which is using ST Turbo 2 600 V technology, is specially suited for use in switching power supplies, and industrial applications, as rectification and discontinuous mode PFC boost diode.

Features:

  • Ultrafast switching
  • Low reverse recovery current
  • Low thermal resistance
  • Reduces switching & conduction losses
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$440.00
USD
Quantity
Unit Price
50
$0.465
200
$0.45
750
$0.44
1,250
$0.435
2,500+
$0.42
Product Variant Information section