Manufacturer Part #
STTH1L06
STTH1L06 Series 1 A 1.05 V 80 ns Turbo 2 Ultrafast Rectifier Through Hole -DO-41
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Ammo Pack Package Style:DO-41 (DO-204AL) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STTH1L06 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 75µA |
| Forward Voltage: | 1.05V |
| Reverse Recovery Time-Max: | 80ns |
| Package Style: | DO-41 (DO-204AL) |
| Mounting Method: | Through Hole |
Features & Applications
The STTH1L06, which is using ST Turbo 2 600 V technology, is specially suited as boost diode in discontinuous or critical mode power factor corrections. The device is also intended for use as a free wheeling diode in power supplies and other power switching applications.
Features:
- Ultrafast switching
- Low reverse recovery current
- Reduces switching and conduction losses
- Low thermal resistance
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,000
$0.0525
6,000
$0.0511
8,000
$0.0508
20,000
$0.0497
30,000+
$0.0486
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole