text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH1R06

STTH1R06 Series 1 A 1.7 V 45 ns Through Hole Turbo 2 Ultrafast Rectifier - DO-41

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
STMicroelectronics STTH1R06 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 1µA
Forward Voltage: 1.7V
Configuration: Single
Forward RMS Current [If rms]: 10A
Diode Capacitance-Max: 2.2pF
Reverse Recovery Time-Max: 45ns
Thermal Resistance: 70°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$103.60
USD
Quantity
Unit Price
2,000
$0.0518
6,000
$0.0505
8,000
$0.0501
20,000
$0.049
30,000+
$0.0479
Product Variant Information section