Manufacturer Part #
STTH2002CT
STTH2002 Series Dual 20 A 1.25 V 27 ns Flange Mount Ultrafast Diode- TO-220AB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STTH2002CT - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 20A |
| Peak Current-Max: | 90A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1.1V |
| Configuration: | Dual |
| Forward RMS Current [If rms]: | 30A |
| Diode Capacitance-Max: | 22pF |
| Reverse Recovery Time-Max: | 27ns |
| Thermal Resistance: | 2.5°C/W |
| Operating Temp Range: | 175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Features & Applications
The STTH2002CT is a Dual center tap rectifier suited for switch mode power supplies and high frequency DC to DC converters. Packaged in TO-220AB, D2PAK, TO-220FPAB and I2PAK, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications.
Features:
- Suited for SMPS
- Low losses
- Low forward and reverse recovery times
- Low leakage current
- High junction temperature
- Insulated package: TO-220FPAB
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
40
$0.465
125
$0.455
300
$0.445
750
$0.435
2,000+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount