text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH2003CR

STTH2003 Series 300 V 20 A High Frequency Secondary Rectifier - I2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH2003CR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 110A
Reverse Voltage-Max [Vrrm]: 300V
Reverse Current-Max: 20µA
Forward Voltage: 1.25V
Configuration: Dual
Forward RMS Current [If rms]: 30A
Reverse Recovery Time-Max: 35ns
Thermal Resistance: 2.5°C/W
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-262 (I2PAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$635.00
USD
Quantity
Unit Price
1,000
$0.635
2,000
$0.625
3,000+
$0.615
Product Variant Information section