Manufacturer Part #
STTH2L06
STTH2L06 Series 600 V 2 A 85 ns High Efficiency Ultrafast Diode - DO-41
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Ammo Pack Package Style:DO-41 (DO-204AL) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STTH2L06 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics STTH2L06 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 2A |
| Peak Current-Max: | 45A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 2µA |
| Forward Voltage: | 1.3V |
| Configuration: | Single |
| Forward RMS Current [If rms]: | 7A |
| Diode Capacitance-Max: | 2pF |
| Reverse Recovery Time-Max: | 85ns |
| Thermal Resistance: | 35°C/W |
| Operating Temp Range: | 175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | DO-41 (DO-204AL) |
| Mounting Method: | Through Hole |
Features & Applications
The STTH2L06 is a high efficiency ultrafast diode. The STTH2L06 is using ST Turbo 2 600 V planar Pt doping technology. It is specially suited for SMPS and base drive transistor circuits.
This device is intended for use in high frequency inverters, free wheeling and polarity protection and it is available in a D0-41 package.
Features:
- Very low conduction losses
- Negligible switching losses
- Low forward and reverse recovery times
- High junction temperature
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,000
$0.0578
4,000
$0.0568
8,000
$0.0558
10,000
$0.0555
30,000+
$0.0537
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole