text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH2R06RL

STTH2R06 Series 2A 600V 50ns High Efficiency Ultrafast Diode Through Hole-DO-41

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1819
Product Specification Section
STMicroelectronics STTH2R06RL - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 2µA
Forward Voltage: 1.7V
Reverse Recovery Time-Max: 50ns
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$287.50
USD
Quantity
Unit Price
5,000
$0.0575
10,000
$0.0566
15,000
$0.056
20,000
$0.0556
25,000+
$0.0544
Product Variant Information section