text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH3002CG

D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH3002CG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 20µA
Forward Voltage: 1.05V
Reverse Recovery Time-Max: 22ns
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$870.00
USD
Quantity
Unit Price
50
$0.935
150
$0.91
250
$0.90
1,000
$0.87
1,500+
$0.855
Product Variant Information section