text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH302

STTH302 Series 3 A 0.75 V 35 ns Ultrafast Diode Through Hole - DO-201AD

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH302 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 3µA
Forward Voltage: 0.75V
Reverse Recovery Time-Max: 35ns
Package Style:  DO-201AD
Features & Applications

The STTH302 which is using ST's new 200 V planar technology, is specially suited for switching mode base drive & transistor circuits. The device is also intended for use as a free wheeling diode in power supplies and other power switching applications.

Features:

  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • High junction temperature
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
6600
Multiple Of:
600
Total
$891.00
USD
Quantity
Unit Price
600
$0.141
1,800
$0.138
3,000
$0.137
6,000
$0.135
12,000+
$0.132
Product Variant Information section