text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH30ACS06W

Turbo 2 600 V 30 A Flange Mount Ultrafast High Voltage Rectifier - DO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1610
Product Specification Section
STMicroelectronics STTH30ACS06W - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 190A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Forward Voltage: 2.4V
Configuration: Single
Forward RMS Current [If rms]: 50A
Diode Capacitance-Max: 15pF
Reverse Recovery Time-Max: 55ns
Thermal Resistance: 1.2°C/W
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,210
USA:
1,210
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.55
USD
Quantity
Unit Price
50
$0.855
150
$0.835
500
$0.815
1,000
$0.80
2,000+
$0.78
Product Variant Information section