text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH30R03CG-TR

STTH30R03 Series 300 V 15 A (x2) 35 ns SMT Secondary Rectifier -D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH30R03CG-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Reverse Voltage-Max [Vrrm]: 300V
Reverse Current-Max: 20µA
Forward Voltage: 1.4V
Reverse Recovery Time-Max: 35ns
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications
The STTH30R03CG-TR is a high frequency secondary rectifier and it is available in a TO-247 package. The TURBOSWITCH "R" is an ultra high performance diode.

This TURBOSWITCH family, which drastically cuts losses in associated MOSFET when run at high dIF/dt, is suited for HF OFF-Line SMPS and DC/DC converters.

Features and Benefits:

  • Designed for high frequency applications
  • Hyperfast recovery competes with GaAs devices
  • Allows size decrease of snubbers and heatsinks
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,490.00
USD
Quantity
Unit Price
1,000+
$1.49
Product Variant Information section