text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH30R06W

STTH30R06 Series 30A 600V 70 ns Turbo 2 Recovery Time Ultrafast Rectifier DO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
STMicroelectronics STTH30R06W - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 300A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 25µA
Forward Voltage: 1.85V
Configuration: Single
Forward RMS Current [If rms]: 50A
Reverse Recovery Time-Max: 70ns
Thermal Resistance: 1.1°C/W
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$20.85
USD
Quantity
Unit Price
15
$1.39
40
$1.37
125
$1.35
250
$1.34
750+
$1.31
Product Variant Information section