text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH30S06W

STTH30S06 Series 600 V 30 A Turbo 2 Ultrafast High Voltage Rectifier - DO-247-2

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1314
Product Specification Section
STMicroelectronics STTH30S06W - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 180A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 50µA
Forward Voltage: 1.75V
Configuration: Single
Forward RMS Current [If rms]: 64A
Diode Capacitance-Max: 31pF
Reverse Recovery Time-Max: 50ns
Thermal Resistance: 1.25°C/W
Operating Temp Range: -40°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-247
Mounting Method: Flange Mount
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$53.70
USD
Quantity
Unit Price
30
$1.79
90
$1.77
150
$1.76
600
$1.73
900+
$1.70
Product Variant Information section