text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH310RL

STTH310 Series 3 A 1.42 V 75 ns Ultrafast Rectifier Through Hole - DO-201AD

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
STMicroelectronics STTH310RL - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 10µA
Forward Voltage: 1.42V
Reverse Recovery Time-Max: 75ns
Package Style:  DO-201AD
Mounting Method: Through Hole
Features & Applications
The STTH310RL is a ultrafast high voltage rectifier, which is using ST ultrafast high voltage planar technology and it is available in a DO-201AD package.

Features:

  • Low forward voltage drop
  • High reliability
  • High surge current capability
  • Soft switching for reduced EMI disturbances
  • Planar technology

Applications:

  • Freewheeling
  • Snubbering
  • Clamping
  • Demagnetization
Pricing Section
Global Stock:
1,900
USA:
1,900
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1900
Multiple Of:
1900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$220.40
USD
Quantity
Unit Price
1,900
$0.116
3,800
$0.114
5,700
$0.113
9,500+
$0.111
Product Variant Information section