text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH50W03CW

STTH50W03C Series 300 V 50 A Turbo 2 Ultrafast High Voltage Rectifier - TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH50W03CW - Technical Attributes
Attributes Table
Average Rectified Current-Max: 50A
Peak Current-Max: 200A
Reverse Voltage-Max [Vrrm]: 300V
Reverse Current-Max: 15µA
Forward Voltage: 1.8V
Configuration: Dual
Forward RMS Current [If rms]: 40A
Reverse Recovery Time-Max: 27ns
Thermal Resistance: 1°C/W
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
180
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1200
Multiple Of:
30
Total
$1,176.00
USD
Quantity
Unit Price
30
$1.09
120
$1.06
300
$1.04
750
$1.02
1,200+
$0.98
Product Variant Information section