text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH6002CW

STTH6002 Series Dual 30 A 200 V 27 ns Flange Mount Ultrafast Rectifier -TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH6002CW - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 330A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 30µA
Forward Voltage: 1.18V
Configuration: Dual
Forward RMS Current [If rms]: 50A
Diode Capacitance-Max: 110pF
Reverse Recovery Time-Max: 27ns
Thermal Resistance: 1.2°C/W
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-247-3
Features & Applications

The STTH6002CW is a Dual center tab rectifier suited for switch mode power supplies and high frequency DC to DC converters. Packaged in TO-247 and TOP3I, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection.

Features:

  • Suited for SMPS
  • Low losses
  • Low forward and reverse recovery times
  • High surge current capability
  • High junction temperature
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$1,122.00
USD
Quantity
Unit Price
600+
$1.87
Product Variant Information section