Manufacturer Part #
STTH60AC06CPF
Turbo 2 600 V 30 A (x2) 70 ns Flange Mount Ultrafast Rectifier - TO-3PF
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:TO-3PF Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STTH60AC06CPF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STTH60AC06CPF - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 60A |
| Peak Current-Max: | 280A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 2V |
| Configuration: | Dual |
| Forward RMS Current [If rms]: | 50A |
| Reverse Recovery Time-Max: | 70ns |
| Thermal Resistance: | 2.2°C/W |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | TO-3PF |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
30
$1.37
90
$1.36
300
$1.34
600
$1.33
1,200+
$1.30
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-3PF
Mounting Method:
Through Hole