text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH60L06TV1

STTH60L06 Series 40 A 600 V 65 ns Dual Turbo 2 Ultrafast Rectifier - ISOTOP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH60L06TV1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 25µA
Forward Voltage: 1.55V
Reverse Recovery Time-Max: 90ns
Package Style:  ISOTOP
Mounting Method: Chassis Mount
Features & Applications

The STTH60L06TV1 is a Turbo-2 ultrafast high voltage rectifier. The STTH60L06TV, which is using ST Turbo-2 600 V technology, is specially suited for use in switching power supplies, and industrial applications (such as welding), as rectification diode and it is available in a ISOTOP package.

Features:

  • Ultrafast switching
  • Low reverse current
  • Low thermal resistance
  • Reduces switching & conduction losses
  • Insulated package:
  • Electrical insulation = 2500 VRMS
  • Capacitance = 45 pF
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
100
Multiple Of:
10
Total
$1,401.00
USD
Quantity
Unit Price
10
$14.22
20
$14.13
40
$14.04
50
$14.01
150+
$13.84
Product Variant Information section