text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH60P03SW

Ultrafast 60 A 2.5 V High Surge Rectifier PDP Energy Recovery TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH60P03SW - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Reverse Voltage-Max [Vrrm]: 300V
Reverse Current-Max: 100µA
Forward Voltage: 0.9V
Package Style:  TO-247-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
600
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$774.00
USD
Quantity
Unit Price
30
$1.34
90
$1.32
300
$1.30
600
$1.29
1,200+
$1.27
Product Variant Information section