text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH60R04W

400 V 60 A Through Hole Ultrafast Recovery Diode - DO-247-2

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STTH60R04W - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 650A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 60µA
Forward Voltage: 1.5V
Configuration: Single
Forward RMS Current [If rms]: 100A
Reverse Recovery Time-Max: 80ns
Thermal Resistance: 0.7°C/W
Operating Temp Range: -40°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
600
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,356.00
USD
Quantity
Unit Price
10
$2.42
30
$2.38
75
$2.35
200
$2.32
400+
$2.26