text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH61R04TV2

STTH61R04TV Series 400 V 30 A Chassis Mount Ultrafast Recovery Diode - ISOTOP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH61R04TV2 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 350A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 15µA
Forward Voltage: 1.45V
Configuration: Dual
Forward RMS Current [If rms]: 60A
Reverse Recovery Time-Max: 65ns
Thermal Resistance: 0.8°C/W
Storage Temperature Range: -65°C to +150°C
Package Style:  ISOTOP
Mounting Method: Chassis Mount
Features & Applications

The STTH61R04TV2 series uses ST's new 400 V planar Pt doping technology. The STTH61R04 is specially suited for switching mode base drive and transistor circuits, such as welding equipment.

Features:

  • Ultrafast
  • Very low switching losses
  • High frequency and/or high pulsed current operation
  • Low leakage current
  • Insulated package: ISOTOP
  • Electrical insulation = 2500 VRMS
  • Capacitance = 45 pF
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
100
Multiple Of:
10
Total
$1,380.00
USD
Quantity
Unit Price
10
$14.01
20
$13.92
40
$13.83
50
$13.80
150+
$13.63
Product Variant Information section