text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH810DI

STTH810 Series 1000 V 8 A 85 ns Ultrafast Recovery Diode - TO-220-2 Insulated

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
STMicroelectronics STTH810DI - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 5µA
Forward Voltage: 2V
Reverse Recovery Time-Max: 85ns
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$980.00
USD
Quantity
Unit Price
1,000
$0.50
2,000
$0.49
3,000
$0.485
4,000+
$0.48
Product Variant Information section