Manufacturer Part #
STTH8L06D
STTH8L06 Series 600 V 8 A 105 ns Turbo 2 Fast High Voltage Rectifier - TO-220AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube | ||||||||||
| Date Code: | 2516 | ||||||||||
Product Specification Section
STMicroelectronics STTH8L06D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STTH8L06D - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 8A |
| Peak Current-Max: | 120A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 8µA |
| Forward Voltage: | 1.05V |
| Configuration: | Single |
| Forward RMS Current [If rms]: | 30A |
| Reverse Recovery Time-Max: | 105ns |
| Thermal Resistance: | 2.5°C/W |
| Operating Temp Range: | -40°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
Features & Applications
The STTH8L06D is a Turbo 2 ultrafast high voltage rectifier. The STTH8L06, which is using ST Turbo2 600 V technology, is specially suited as boost diode in discontinuous or critical mode power factor corrections.
The device is also intended for use as a free wheeling diode in power supplies and other power switching applications.
Features:
- Ultrafast switching
- Low reverse recovery current
- Low thermal resistance
- Reduces switching and conduction losses
- Package insulation voltage:
- TO-220AC Ins: 2500 V rms
- TO-220FPAC: 2000 V DC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.37
200
$0.36
750
$0.35
1,500
$0.345
3,750+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube