text.skipToContent text.skipToNavigation

Manufacturer Part #

UFM13PL-TP

UFM13PL Series 200 V 1 A Ultra Fast Recovery Silicon Rectifier - SOD-123F

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Micro Commercial Components UFM13PL-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10µA
Forward Voltage: 1V
Reverse Recovery Time-Max: 35ns
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,045,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$211.50
USD
Quantity
Unit Price
2,500
$0.0289
7,500
$0.0282
12,500
$0.0279
25,000
$0.0274
50,000+
$0.0267
Product Variant Information section