text.skipToContent text.skipToNavigation

Manufacturer Part #

UG1B-E3/54

UG1B Series 1 A 100 V 15 ns Miniature Ultrafast Plastic Rectifier - DO-204AL

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay UG1B-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 5µA
Forward Voltage: 0.95V
Reverse Recovery Time-Max: 15ns
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5500
Multiple Of:
5500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$599.50
USD
Quantity
Unit Price
5,500
$0.109
11,000
$0.107
16,500+
$0.106
Product Variant Information section