text.skipToContent text.skipToNavigation

Manufacturer Part #

US1G

Rectifiers 50ns, 1A, 400V, High Efficient Recovery Rectifier

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taiwan Semiconductor US1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 5µA
Forward Voltage: 1V
Configuration: Single
Diode Capacitance-Max: 15pF
Reverse Recovery Time-Max: 50ns
Thermal Resistance: 75°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
45,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
15000
Multiple Of:
7500
Total
$600.00
USD
Quantity
Unit Price
7,500
$0.0406
15,000
$0.04
22,500
$0.0396
30,000
$0.0393
37,500+
$0.0385
Product Variant Information section