text.skipToContent text.skipToNavigation

Manufacturer Part #

US1J-13-F

US1J Series 600 V 1 A Surface Mount Ultra-Fast Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Diodes Incorporated US1J-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Forward Voltage: 1.7V
Reverse Recovery Time-Max: 75ns
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The US1J-13-F is a part of US1x Series 600 V 1 A Surface Mount Ultra-Fast Rectifier.It has an operating and storage temperature range of -65 °C to +150 °C and it is available in DO-214AC Package.

Features:

  • Glass Passivated Die Construction
  • Ultra-Fast Recovery Time for High Efficiency
  • Surge Overload Rating to 30 A Peak
  • High Current Capability
  • Ideally Suited for Automated Assembly
  • Lead Free Finish/RoHS Compliant
  • Green Molding Compound (No Halogen and Antimony)

Applications:

  • Industrial
  • Consumer Electronics
Pricing Section
Global Stock:
1,230,000
Singapore:
1,230,000
1,895,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$170.00
USD
Quantity
Unit Price
5,000
$0.034
15,000
$0.0332
25,000
$0.0328
50,000
$0.0323
100,000+
$0.0315
Product Variant Information section