text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-4EWH02FNTR-M3

VS-4EWH02FNTR Series 200 V 4 A Hyperfast Rectifier - TO-252AA (D-PAK)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VS-4EWH02FNTR-M3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 4A
Peak Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 3µA
Forward Voltage: 0.87V
Configuration: Single
Forward RMS Current [If rms]: 8A
Diode Capacitance-Max: 17pF
Reverse Recovery Time-Max: 20ns
Thermal Resistance: 3.2°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$680.00
USD
Quantity
Unit Price
2,000
$0.34
4,000+
$0.335
Product Variant Information section