text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-HFA06TB120-M3

HEXFRED, Ultrafast Soft Recovery Diode, 6 A 2L TO-220AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VS-HFA06TB120-M3 - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 5µA
Forward Voltage: 3.9V
Reverse Recovery Time-Max: 80ns
Operating Temp Range: -55°C to +150°C
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
50
Total
$3,720.00
USD
Quantity
Unit Price
50
$0.515
200
$0.50
750
$0.49
2,000
$0.48
5,000+
$0.465
Product Variant Information section