text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4103UR-1

1N4103UR-1 Series 9.1 V ±5 % 500 mW Glass Surface Mount Zener Diode - DO-213AA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N4103UR-1 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward Voltage: 1.1V
Reverse Current-Max: 500nA
Voltage Tolerance: 5%
Impedance: 200Ω
Operating Temp Range: -65°C to +175°C
Configuration: Single
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
275
Multiple Of:
1
Total
$827.75
USD
Quantity
Unit Price
10
$3.13
25
$3.09
75
$3.04
150
$3.01
400+
$2.94
Product Variant Information section