text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4106UR-1/TR

1N4106UR Series 12 V ±5% 500 mW Surface Mount Zener Diode - DO-213AA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N4106UR-1/TR - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward Voltage: 1.1V
Reverse Current-Max: 50nA
Voltage Tolerance: 5%
Impedance: 200Ω
Operating Temp Range: -65°C to +175°C
Configuration: Single
No of Terminals: 2
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
474
Multiple Of:
474
Total
$1,440.96
USD
Quantity
Unit Price
474+
$3.04
Product Variant Information section