text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4148WS-HE3-08

1N4148WS Series Single 100 V 150 mA Surface Mount Switching Diode - SOD-323

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1N4148WS-HE3-08 - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Forward (Drive) Current: 350mA
Forward Voltage: 1.2V
Capacitance: 4pF
Configuration: Single
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
Total
$373.50
USD
Quantity
Unit Price
3,000
$0.0255
9,000
$0.0249
30,000
$0.0243
60,000
$0.0239
120,000+
$0.0232
Product Variant Information section