text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4148WSTR

1N4148WS Series 200 mW 75 V 300 mA Surface Mount Fast Switching Diode - SOD-323

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2635
Product Specification Section
SMC 1N4148WSTR - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 200mW
Forward (Drive) Current: 300mA
Forward Voltage: 1.25V
Operating Temp Range: -55°C to +150°C
Capacitance: 2pF
Configuration: Single
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$339.00
USD
Quantity
Unit Price
3,000
$0.0119
9,000
$0.0116
30,000
$0.0113
60,000
$0.0111
120,000+
$0.0108
Product Variant Information section