text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4469US

1N4469US Series 15 V 1.5 W Voidless Hermetically Sealed Glass Zener Diode - D5A

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N4469US - Technical Attributes
Attributes Table
Power Dissipation: 1.5W
Forward (Drive) Current: 1A
Forward Voltage: 1.5V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 5%
Impedance:
Operating Temp Range: -65°C to +175°C
Zener Current: 95mA
Configuration: Single
Working Voltage-Nom: 15V
No of Terminals: 2
Package Style:  D-5A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$978.00
USD
Quantity
Unit Price
3
$10.05
10
$9.95
25
$9.87
75
$9.78
150+
$9.67
Product Variant Information section