text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4472

Diode Zener Single 20V 5% 1.5W 2-Pin DO-41

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N4472 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 1.5W
Forward Voltage: 1.5V
Voltage Tolerance: 5%
Impedance: 12Ω
Operating Temp Range: -65°C to +175°C
Configuration: Single
Working Voltage-Nom: 20V
No of Terminals: 2
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$830.00
USD
Quantity
Unit Price
3
$8.53
10
$8.44
25
$8.38
75
$8.30
150+
$8.20
Product Variant Information section