text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4571A-1

DIODE ZENER 6.4V 500MW DO35

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N4571A-1 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Reverse Current-Max: 2µA
Voltage Tolerance: 5%
Impedance: 100Ω
Operating Temp Range: -65°C to +175°C
Configuration: Single
Working Voltage-Nom: 6.4V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
350
Multiple Of:
1
Total
$1,939.00
USD
Quantity
Unit Price
4
$5.75
15
$5.69
40
$5.65
100
$5.61
250+
$5.54
Product Variant Information section