text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4574AUR-1

Diode Zener Single 500mW 2-Pin DO-213AA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N4574AUR-1 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Reverse Current-Max: 2µA
Voltage Tolerance: 5%
Impedance: 100Ω
Operating Temp Range: -65°C to +175°C
Configuration: Single
Working Voltage-Nom: 6.4V
No of Terminals: 2
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$250.80
USD
Quantity
Unit Price
4
$6.37
15
$6.31
30
$6.27
100
$6.21
200+
$6.14
Product Variant Information section