text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4614-1

1N4614 Series 1.8 V 500 mW Metallurgically Bonded Glass Zener Diode - DO-35

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N4614-1 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward Voltage: 1.1V
Reverse Current-Max: 3.5µA
Voltage Tolerance: 5%
Impedance: 1200Ω
Operating Temp Range: -65°C to +175°C
Configuration: Single
No of Terminals: 2
Package Style:  DO-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
360
Multiple Of:
1
Total
$1,040.40
USD
Quantity
Unit Price
10
$3.00
25
$2.96
75
$2.92
150
$2.89
400+
$2.81
Product Variant Information section