text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4700UR-1

Zener Diodes Zener Voltage Regulator Diode

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N4700UR-1 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward Voltage: 1.5V
Reverse Current-Max: 50nA
Voltage Tolerance: 5%
Operating Temp Range: -65°C to +175°C
Zener Current: 38A
Configuration: Single
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
215
Multiple Of:
1
Total
$864.30
USD
Quantity
Unit Price
10
$4.18
25
$4.12
50
$4.08
150
$4.02
300+
$3.93
Product Variant Information section